The Omron CRT1B-OD02S-1 is a chassis mount programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in UL and CE environments and has an IP20 rating. The module is packaged in a single unit with wire leads and weighs 0.13lb. It is designed for use in industrial automation and control applications.
Omron CRT1B-OD02S-1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1B-OD02S-1 to view detailed technical specifications.
No datasheet is available for this part.