Omron CSK6YKWDC24 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Reset | Front Panel |
| Series | CSK |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron CSK6YKWDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.