Omron CSKE-7RLAC100 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 7 |
| Package Quantity | 1 |
| Reset | Non-Resettable |
| Series | CSKE |
| Termination | Wire Leads |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CSKE-7RLAC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.