Omron CVM1D-PA208 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 8A |
| Height | 95mm |
| Length | 250mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CVM1D |
| Termination | Screw |
| Weight | 1.9lb |
| Width | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CVM1D-PA208 to view detailed technical specifications.
No datasheet is available for this part.