Omron D2HWA261D technical specifications.
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.8N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HWA261D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
