Omron D2HWC223MS technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Gold |
| Depth | 8.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Operating Force | 0.5N |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HWC223MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
