
SPST-NC Pin Plunger Microswitch, 0.6 A@ 125 V dc, 16 A@ 250 V ac
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 600mA |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |