
Omron D3V-162K-1A5 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-162K-1A5 to view detailed technical specifications.
No datasheet is available for this part.
