
OMRON ELECTRONIC COMPONENTS D3V-164K-1C24 Microswitch, D3V Series, SPDT, Quick Connect, Solder, 16 A, 250 VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
