
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Ratings | IP40 |
| Throw Configuration | SPST |
| Weight | 6.2g |
| RoHS | Unconfirmed |
