Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Depth | 10.3mm |
| Length | 37.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.49N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |