The Omron D3V641C5 is a SPDT relay with a stainless steel actuator and silver contacts. It has a maximum current rating of 6A and a maximum voltage rating of 250V AC/DC. The relay operates within a temperature range of -25°C to 105°C and has a throw force of 1.23N. It features a quick connect termination and a length of 50.8mm.
Omron D3V641C5 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 50.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.23N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V641C5 to view detailed technical specifications.
No datasheet is available for this part.