Omron D40B-J1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D40B |
| RoHS | Compliant |
Download the complete datasheet for Omron D40B-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.