Omron D4D1132N technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Depth | 31.5mm |
| Length | 51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D1132N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.