Omron D4D2162N technical specifications.
| Electrical Life | 150000Cycles |
| Mechanical Life | 15000000Cycles |
| Mount | Screw |
| Operating Force | 3.92N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4D2162N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.