Omron D4D3162N technical specifications.
| Approvals | UL, TUV |
| Current Rating | 5A |
| Depth | 31.5mm |
| Electrical Life | 150000Cycles |
| Height | 88mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Series | D4D-N |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D3162N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.