Omron D4D3527R technical specifications.
| Electrical Life | 150000Cycles |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D3527R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.