Omron D4D3A32N technical specifications.
| Electrical Life | 150000Cycles |
| Mechanical Life | 15000000Cycles |
| Mount | Screw |
| Operating Force | 6.37N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D3A32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
