Omron D4JL3NFAC6 technical specifications.
| Actuator Type | Disconnect |
| Package/Case | 200 |
| Current Rating | 3A |
| Depth | 36.5mm |
| Electrical Life | 500000Cycles |
| Length | 114mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 132.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4JL3NFAC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.