
Wire to board sensor cable featuring a 4-conductor, 30AWG configuration. This female receptacle connector is designed for a 5V output and offers a 200mm lead length. The free/stripped end facilitates flexible integration. Rated IP67 for environmental protection.
Omron D6F-CABLE2 technical specifications.
| Connector Type A | Receptacle |
| Gender | Female |
| Lead Length | 200mm |
| Number of Conductors | 4 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-CABLE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.