Omron DCA1-5CN05H1 technical specifications.
| Connector Type A | Plug, Circular |
| Current Rating | 3A |
| Gender | Male |
| Length | 5m |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron DCA1-5CN05H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.