Omron DCA1-5CN05W5 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug, M12 |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | DeviceNet™ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Omron DCA1-5CN05W5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.