Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

DCA1-5CS01W1

Datasheet
Omron

DCA1-5CS01W1

CBL FMALE TO MALE 5P SHLD 3.28

  1. Wire, Cable & Assemblies
  2. General
  1. Wire, Cable & Assemblies
  2. General

MountingFree Hanging
Quick Jump:

Technical Specifications

Omron DCA1-5CS01W1 technical specifications.

General

Color
Grey
Connector Type A
Receptacle, M12
Connector Type B
Plug, M12
Mount
Free Hanging
Ratings
IP67, Waterproof, Dust Tight
Series
DeviceNet™
Shielding
Shielded
Wire/Cable Type
Round

Compliance

RoHS
Not Compliant

Datasheet

Omron DCA1-5CS01W1 Datasheet

Download the complete datasheet for Omron DCA1-5CS01W1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com