Omron DCN21 technical specifications.
| Current Rating | 3A |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | DeviceNet™ |
| Shielding | Shielded |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron DCN21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.