Omron DCN3-11 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | DeviceNet™ |
| Shielding | Unshielded |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron DCN3-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
