Omron DCN4-MR4 technical specifications.
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Omron DCN4-MR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.