Omron DCN4-TB4 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron DCN4-TB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
