Omron DRT2ROS16 technical specifications.
| Package/Case | Module |
| Depth | 48.8mm |
| Length | 125mm |
| Number of Outputs | 16 |
| Output Type | RELAY |
| Width | 53.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2ROS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.