Omron DST1-ID12SL-1 technical specifications.
| Depth | 71.4mm |
| Length | 68.15mm |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DST1-ID12SL-1 to view detailed technical specifications.
No datasheet is available for this part.
