The Omron DST1-XD0808SL-1 is a DIN rail-mounted programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features IP20 ratings and meets CE, cULus, and TUV approvals. The module is packaged individually and weighs 0.926 pounds.
Omron DST1-XD0808SL-1 technical specifications.
| Approvals | CE, cULus, TUV |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | DST1 |
| Termination | Screw |
| Weight | 0.926lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron DST1-XD0808SL-1 to view detailed technical specifications.
No datasheet is available for this part.