Omron E22-01 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Omron E22-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
