Omron E2A-M18KN16-WP-C15M technical specifications.
| Body Material | Brass |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Cable |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 0.63inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KN16-WP-C15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.