
The Omron E2A-M18LS08-WP-C22M is a NPN switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a sensing distance of 8mm and a sensing method of inductive. The switch is rated for 200mA and has a response frequency of 500Hz. It is packaged in bulk and has a shielded design with IP67 ratings.
Omron E2A-M18LS08-WP-C22M technical specifications.
| Body Material | Brass |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18LS08-WP-C22M to view detailed technical specifications.
No datasheet is available for this part.