
Omron E2A3-M18KS11-WP-B12M technical specifications.
| Body Material | Brass |
| Length | 59.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.433inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-M18KS11-WP-B12M to view detailed technical specifications.
No datasheet is available for this part.