Omron E2C-GF4A technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Operating Supply Current | 25mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E2C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2C-GF4A to view detailed technical specifications.
No datasheet is available for this part.