Omron E2C-WH4ADC12-24 technical specifications.
| Amplifier Type | STANDARD |
| Mount | Brackets |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E2C |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-WH4ADC12-24 to view detailed technical specifications.
No datasheet is available for this part.