Omron E2C-X2AH5M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-X2AH5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.