Omron E2CAAN4E technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 70mA |
| Package Quantity | 1 |
| Series | E2CA |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CAAN4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.