Omron E2CGE4A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | E2C |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CGE4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
