Omron E2E-X18ME12M technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X18ME12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
