Omron E2EGX5MB1M1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | -24V |
| Output Type | PNP |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Sensing Distance | 5mm |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EGX5MB1M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.