Omron E2EX10Y1US5MQ technical specifications.
| Package/Case | 3 |
| Packaging | Bulk |
| Sensing Distance | 10 mm |
| Switching Mode | NO |
| AC Supply Voltage | 20 to 264 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EX10Y1US5MQ to view detailed technical specifications.
No datasheet is available for this part.