Omron E2EX1R5E2M1Q technical specifications.
| Package/Case | 4 |
| Packaging | Bulk |
| Type | Inductive |
| Sensing Distance | 1.5 mm |
| Output Type | NPN |
| Switching Mode | NC |
| DC Supply Voltage | 10 to 40 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EX1R5E2M1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.