Omron E2EX2D1R5MQ technical specifications.
| Packaging | Bulk |
| Sensing Distance | 2 mm |
| Switching Mode | NO |
| DC Supply Voltage | 10 to 30 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EX2D1R5MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.