Omron E2F-DX8MF12M technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2F-DX8MF12M to view detailed technical specifications.
No datasheet is available for this part.