Omron E2K-C25MF12M technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-C25MF12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
