The Omron E2S-W245M is a plastic-bodied inductive proximity sensor in a module package. It operates over a temperature range of -25°C to 70°C and has an operating frequency of 1kHz. The sensor has a sensing distance of 0.098inch and is rated to IP67. It is available in a single unit and has unshielded cable leads.
Omron E2S-W245M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.098inch |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2S-W245M to view detailed technical specifications.
No datasheet is available for this part.