Omron E32-D14L5M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 4.331inch |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D14L5M to view detailed technical specifications.
No datasheet is available for this part.