Omron E32-L25 technical specifications.
| Depth | 5mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.3mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-L25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
