Omron E32T84SV1M technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32T84SV1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
